
195M20 | |
|---|---|
DigiKey Part Number | HM4819-ND |
Manufacturer | |
Manufacturer Product Number | 195M20 |
Description | FIXED IND 20MH 20A 75 MOHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 mH Unshielded Inductor 20 A 75mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 75mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 6.000" L x 7.500" W (152.40mm x 190.50mm) | |
Height - Seated (Max) | 5.000" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $569.69000 | $569.69 |
| Unit Price without VAT: | $569.69000 |
|---|---|
| Unit Price with VAT: | $620.96210 |

