20 mH Unshielded Inductor 10 A 13mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

195M10

DigiKey Part Number
HM2136-ND
Manufacturer
Manufacturer Product Number
195M10
Description
FIXED IND 20MH 10A 13 MOHM CHASS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 mH Unshielded Inductor 10 A 13mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
13mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
4.500" L x 4.750" W (114.30mm x 120.65mm)
Height - Seated (Max)
3.750" (95.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$199.32000$199.32
10$161.65300$1,616.53
25$152.23240$3,805.81
Manufacturers Standard Package
Unit Price without VAT:$199.32000
Unit Price with VAT:$217.25880