10 H Unshielded Inductor 125 mA 155Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

159P

DigiKey Part Number
HM4108-ND
Manufacturer
Manufacturer Product Number
159P
Description
FIXED IND 10H 125MA 155 OHM CHAS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 H Unshielded Inductor 125 mA 155Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
155Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
4.030" L x 2.250" W (102.36mm x 57.15mm)
Height - Seated (Max)
2.630" (66.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 52
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$60.19000$60.19
10$49.50800$495.08
25$45.81680$1,145.42
50$43.21340$2,160.67
100$43.04850$4,304.85
Manufacturers Standard Package
Unit Price without VAT:$60.19000
Unit Price with VAT:$65.60710