
CSHB301-2602A008R1AC | |
|---|---|
DigiKey Part Number | 4217-CSHB301-2602A008R1AC-ND |
Manufacturer | |
Manufacturer Product Number | CSHB301-2602A008R1AC |
Description | RECEPTACLE FORKED BOARD TO BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 78 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Box | Insulation Color Black |
Part Status Active | Insulation Height 0.291" (7.40mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250VAC/DC |
Pitch - Mating | Applications General Purpose |
Number of Rows 3 | Insulation Material Polyamide (PA), Nylon, Halogen Free |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $16.22763 | $1,298.21 |
| Unit Price without VAT: | $16.22763 |
|---|---|
| Unit Price with VAT: | $17.68812 |

