Image for 71L30-01-1-07N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71L30-01-1-07N

DigiKey Part Number
71L30-01-1-07N-ND
Manufacturer
Manufacturer Product Number
71L30-01-1-07N
Description
SWITCH KEY 7POS SP7T 250MA 115V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Keylock Switch 7 Position SP7T 250mA (AC/DC) 115 VAC 30 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
Grayhill Inc.
Key Removable Positions
1 and 180°
Series
Angle of Throw
30°
Packaging
Bulk
Contact Material
Silver Alloy
Part Status
Active
Mounting Type
Panel Mount
Circuit
SP7T
Termination Style
Solder Lug
Number of Positions
7
Panel Cutout Dimensions
Circular - 19.05mm Dia
Contact Timing
Non-Shorting (BBM)
Depth Behind Flange
46.00mm
Current Rating (Amps)
250mA (AC/DC)
Mechanical Life
15,000 Cycles
Voltage Rating - AC
115 V
Electrical Life
15,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
25$68.76880$1,719.22
Unit Price without VAT:$68.76880
Unit Price with VAT:$74.95799