
09P30-04-1-12N | |
|---|---|
DigiKey Part Number | 09P30-04-1-12N-ND |
Manufacturer | |
Manufacturer Product Number | 09P30-04-1-12N |
Description | SWITCH ROTARY 12POS 250MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 250mA (AC/DC) 115 VAC Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 12 | Contact Material Silver Alloy |
Index Stops Continuous | Contact Finish Gold |
Number of Decks 4 | Mounting Type Panel Mount, Through Hole, Right Angle |
Number of Poles per Deck 1 | Termination Style PC Pin |
Circuit per Deck SP12T | Depth Behind Panel 44.81mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 250mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $203.04300 | $2,030.43 |
| Unit Price without VAT: | $203.04300 |
|---|---|
| Unit Price with VAT: | $221.31687 |

