Image for 927T2005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927T2005

DigiKey Part Number
2639-927T2005-ND
Manufacturer
Manufacturer Product Number
927T2005
Description
FIXED IND 20MH 654MA 1.6 OHM TH
Customer Reference
Detailed Description
20 mH Unshielded Toroidal Inductor 654 mA 1.6Ohm Max Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.6Ohm Max
Q @ Freq
-
Frequency - Self Resonant
126MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
Radial
Size / Dimension
1.400" Dia (35.56mm)
Height - Seated (Max)
0.700" (17.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
25$59.81320$1,495.33
Unit Price without VAT:$59.81320
Unit Price with VAT:$65.19639