206T2005LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: $33.46107
Datasheet
Image for 206T2005LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

206T2005LF

DigiKey Part Number
2639-206T2005LF-ND
Manufacturer
Manufacturer Product Number
206T2005LF
Description
FIXED IND 20MH 239MA 150 OHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 mH Unshielded Toroidal Inductor 239 mA 150Ohm Max Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150Ohm Max
Q @ Freq
-
Frequency - Self Resonant
4kHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
Radial
Size / Dimension
1.100" Dia (27.94mm)
Height - Seated (Max)
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
28$33.46107$936.91
Unit Price without VAT:$33.46107
Unit Price with VAT:$36.47257