
GT105N10K | |
|---|---|
DigiKey Part Number | 3141-GT105N10KTR-ND - Tape & Reel (TR) 3141-GT105N10KCT-ND - Cut Tape (CT) 3141-GT105N10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT105N10K |
Description | MOSFET, N-CH, 100V,60A,TO-252 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Tc) 83W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1574 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.35000 | $2.35 |
| 10 | $1.48100 | $14.81 |
| 100 | $0.98840 | $98.84 |
| 500 | $0.77710 | $388.55 |
| 1,000 | $0.70909 | $709.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.63548 | $1,588.70 |
| 5,000 | $0.59000 | $2,950.00 |
| 7,500 | $0.56683 | $4,251.22 |
| 12,500 | $0.54081 | $6,760.12 |
| 17,500 | $0.52635 | $9,211.12 |
| Unit Price without VAT: | $2.35000 |
|---|---|
| Unit Price with VAT: | $2.56150 |

