
GD25WD10CEIGR | |
|---|---|
DigiKey Part Number | 1970-1071-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25WD10CEIGR |
Description | IC FLSH 1MBIT SPI/QUAD I/O 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Mbit SPI - Quad I/O 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI - Quad I/O | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.49586 | $5,950.32 |
| Unit Price without VAT: | $0.49586 |
|---|---|
| Unit Price with VAT: | $0.54049 |

