FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 104 MHz 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25S512MDFIGR

DigiKey Part Number
1970-1078-2-ND - Tape & Reel (TR)
1970-1078-1-ND - Cut Tape (CT)
1970-1078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25S512MDFIGR
Description
IC FLASH 512MBIT SPI/QUAD 16SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 104 MHz 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 597
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.06000$11.06
10$10.28000$102.80
25$9.96920$249.23
50$9.73400$486.70
100$9.49920$949.92
250$9.19164$2,297.91
500$8.96200$4,481.00
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.73583$8,735.83
Manufacturers Standard Package
Unit Price without VAT:$11.06000
Unit Price with VAT:$12.05540