New at DigiKey
25 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.85728

DigiKey Part Number
4983-12.85728TR-ND - Tape & Reel (TR)
4983-12.85728DKR-ND - Digi-Reel®
4983-12.85728CT-ND
Manufacturer
Manufacturer Product Number
12.85728
Description
CERAMIC SMD 4 PAD CRYSTAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±15ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 936
Check for Additional Incoming Stock
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.48383$483.83
2,000$0.46382$927.64
3,000$0.45250$1,357.50
5,000$0.43864$2,193.20
7,000$0.42975$3,008.25
10,000$0.42052$4,205.20
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.64100$6.41
25$0.60560$15.14
50$0.58080$29.04
100$0.55670$55.67
250$0.52652$131.63
500$0.50472$252.36
* All Digi-Reel orders will add a $10.00 reeling fee.
4983-12.85728CT-ND
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.64100$6.41
25$0.60560$15.14
50$0.58080$29.04
100$0.55670$55.67
250$0.52652$131.63
500$0.50472$252.36
Unit Price without VAT:$0.74000
Unit Price with VAT:$0.80660