
12.85544 | |
|---|---|
DigiKey Part Number | 4983-12.85544TR-ND - Tape & Reel (TR) 4983-12.85544CT-ND - Cut Tape (CT) 4983-12.85544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85544 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 9pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.63800 | $6.38 |
| 25 | $0.60280 | $15.07 |
| 50 | $0.57800 | $28.90 |
| 100 | $0.55410 | $55.41 |
| 250 | $0.52408 | $131.02 |
| 500 | $0.50236 | $251.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.48158 | $481.58 |
| 2,000 | $0.46166 | $923.32 |
| 3,000 | $0.45039 | $1,351.17 |
| 5,000 | $0.43659 | $2,182.95 |
| 7,000 | $0.42774 | $2,994.18 |
| 10,000 | $0.41855 | $4,185.50 |
| Unit Price without VAT: | $0.73000 |
|---|---|
| Unit Price with VAT: | $0.79570 |

