
DTT 42 8 | |
|---|---|
DigiKey Part Number | 2128-DTT428-ND |
Manufacturer | |
Manufacturer Product Number | DTT 42 8 |
Description | HEX KEY T-HANDLE 125MM 9.84" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 8mm 9.84" (250.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 8mm | |
Length - Overall | 9.84" (250.0mm) | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.95000 | $80.95 |
| Unit Price without VAT: | $80.95000 |
|---|---|
| Unit Price with VAT: | $88.23550 |

