


N5DK1 | |
|---|---|
DigiKey Part Number | 1094-1014-ND |
Manufacturer | |
Manufacturer Product Number | N5DK1 |
Description | KIT STARTER N5 MODULE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | nRF51422 - Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Garmin Canada Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver, ANT™ | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | nRF51422 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $167.96900 | $1,679.69 |
| Unit Price without VAT: | $167.96900 |
|---|---|
| Unit Price with VAT: | $183.08621 |




