
100ACDRS_15S | |
|---|---|
DigiKey Part Number | 3182-100ACDRS_15S-ND |
Manufacturer | |
Manufacturer Product Number | 100ACDRS_15S |
Description | AC/DC DIN RAIL SUPPLY 15V 98W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 6.5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 6.5A |
Manufacturer GAPTEC Electronic | Power (Watts) 98W |
Series | Voltage - Isolation 4 kV |
Packaging Retail Package | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 89% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.28" L x 2.76" W x 3.54" H (58.0mm x 70.0mm x 90.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency cURus |
DC Voltage - Input (Max) 370V | Standard Number 62368-1 |
Voltage - Output 1 15V | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDR-100-15N | MEAN WELL USA Inc. | 127 | 1866-2232-ND | $39.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.65000 | $46.65 |
| 12 | $40.58583 | $487.03 |
| 28 | $38.70393 | $1,083.71 |
| Unit Price without VAT: | $46.65000 |
|---|---|
| Unit Price with VAT: | $50.84850 |

