
MM3-T-DVKT | |
|---|---|
DigiKey Part Number | 2108-MM3-T-DVKT-ND |
Manufacturer | |
Manufacturer Product Number | MM3-T-DVKT |
Description | MM3-T WITH INTERFACE BOARD |
Customer Reference | |
Detailed Description | MM3-T MM3 Transceiver 902MHz ~ 928MHz Evaluation Board |
Category | Frequency 902MHz ~ 928MHz |
Manufacturer FreeWave Technologies | Contents Board(s) |
Series | Utilized IC / Part MM3-T |
Packaging Box | RF Frequency 902MHz ~ 928MHz |
Part Status Obsolete | Function Transceiver |
Type Transceiver |

