74VHCT244AM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 4,780
Unit Price: $1.51000
Datasheet

Direct


Texas Instruments
In Stock: 6,825
Unit Price: $1.03000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 822
Unit Price: $0.78000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,501
Unit Price: $3.03000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 62,205
Unit Price: $0.78741
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT244AM

DigiKey Part Number
74VHCT244AM-ND
Manufacturer
Manufacturer Product Number
74VHCT244AM
Description
IC BUFF 4.5V/5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHCT244AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT244DWRochester Electronics, LLC4,7802156-SN74AHCT244DW-ND$1.51000Direct
SN74AHCT244DWRTexas Instruments6,825296-4722-1-ND$1.03000Direct
74AHCT244D,118Nexperia USA Inc.8221727-74AHCT244D,118CT-ND$0.78000Upgrade
SN74AHCT244MDWREPTexas Instruments1,501296-22285-1-ND$3.03000Upgrade
74VHCT244AMRochester Electronics, LLC62,2052156-74VHCT244AM-ND$0.78741Parametric Equivalent
Obsolete
Marketplace Stock: 78,844 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

78,844In Stock
Ships from Flip Electronics