
6531BK | |
|---|---|
DigiKey Part Number | 510-6531BK-ND |
Manufacturer | |
Manufacturer Product Number | 6531BK |
Description | CABINET BLACK 25"L X 15.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cabinet Black Cover Included 25.000" L x 15.750" W (635.00mm x 400.05mm) X 13.750" (349.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 25.000" L x 15.750" W (635.00mm x 400.05mm) | |
Height | 13.750" (349.25mm) | |
Area (L x W) | 394in² (2540cm²) | |
Design | Cover Included | |
Material | - | |
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.78000 | $152.78 |
| 5 | $130.60200 | $653.01 |
| 10 | $122.06800 | $1,220.68 |
| 25 | $119.29520 | $2,982.38 |
| Unit Price without VAT: | $152.78000 |
|---|---|
| Unit Price with VAT: | $166.53020 |

