Image for 50470F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50470F

DigiKey Part Number
50470F-ND
Manufacturer
Manufacturer Product Number
50470F
Description
CASE PLASTIC BLACK 20"L X 15"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Case Plastic, Conductive Black Hinged Door, Lid 20.000" L x 15.000" W (508.00mm x 381.00mm) X 5.500" (139.70mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Size / Dimension
20.000" L x 15.000" W (508.00mm x 381.00mm)
Height
5.500" (139.70mm)
Area (L x W)
300in² (1935cm²)
Design
Hinged Door, Lid
Material
Color
Black
Thickness
-
Features
Conductive Foam Insert, Handles
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
10$114.43800$1,144.38
Unit Price without VAT:$114.43800
Unit Price with VAT:$124.73742