
TUF 135 52 50 SA | |
|---|---|
DigiKey Part Number | 5496-TUF1355250SA-ND |
Manufacturer | |
Manufacturer Product Number | TUF 135 52 50 SA |
Description | Aluminum case with guide groove |
Customer Reference | |
Detailed Description | Case Aluminum Black 1.969" L x 5.315" W (50.00mm x 135.00mm) X 2.047" (52.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 1.969" L x 5.315" W (50.00mm x 135.00mm) | |
Height | 2.047" (52.00mm) | |
Area (L x W) | 10.5in² (68cm²) | |
Design | - | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.00mm) | |
Features | Guide Slot | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 0.41 lb (185.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.52000 | $23.52 |
| Unit Price without VAT: | $23.52000 |
|---|---|
| Unit Price with VAT: | $25.63680 |

