Heat Sink TO-220 Aluminum 8W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 76 25 TO 220

DigiKey Part Number
5496-SK7625TO220-ND
Manufacturer
Manufacturer Product Number
SK 76 25 TO 220
Description
Extruded Heatsink for PCB mounti
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 8W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
0.984" (25.00mm)
Mfr
Width
1.260" (32.00mm)
Series
Fin Height
0.787" (20.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
8W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
3.1°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
10°C/W
Package Cooled
Material
Shape
Rectangular
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of $635.00 or more for products shipped by Fischer Elektronik
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
10$1.88000$18.80
Unit Price without VAT:$1.88000
Unit Price with VAT:$2.04920