
SK 73 75 SA | |
|---|---|
DigiKey Part Number | 5496-SK7375SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 73 75 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 52.5W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 4.142" (105.20mm) |
Mfr | Fin Height 0.906" (23.00mm) |
Series | Power Dissipation @ Temperature Rise 52.5W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.62°C/W |
Part Status Active | Thermal Resistance @ Natural 2°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 2.953" (75.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $6.03200 | $30.16 |
| Unit Price without VAT: | $6.03200 |
|---|---|
| Unit Price with VAT: | $6.57488 |

