
SK 501 37,5 SA | |
|---|---|
DigiKey Part Number | 5496-SK50137,5SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 501 37,5 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 233.33W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 11.811" (300.00mm) |
Mfr | Fin Height 1.575" (40.00mm) |
Series | Power Dissipation @ Temperature Rise 233.33W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.14°C/W |
Part Status Active | Thermal Resistance @ Natural 0.45°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 1.476" (37.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.66000 | $16.66 |
| Unit Price without VAT: | $16.66000 |
|---|---|
| Unit Price with VAT: | $18.15940 |

