
SK 118 150 ME | |
|---|---|
DigiKey Part Number | 5496-SK118150ME-ND |
Manufacturer | Fischer Elektronik |
Manufacturer Product Number | SK 118 150 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 95.45W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 9.646" (245.00mm) |
Mfr | Fin Height 0.984" (25.00mm) |
Series | Power Dissipation @ Temperature Rise 95.45W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.31°C/W |
Part Status Active | Thermal Resistance @ Natural 1.1°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 5.906" (150.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.13000 | $43.13 |
| Unit Price without VAT: | $43.13000 |
|---|---|
| Unit Price with VAT: | $47.01170 |

