
SK 113 100 AL | |
|---|---|
DigiKey Part Number | 5496-SK113100AL-ND |
Manufacturer | |
Manufacturer Product Number | SK 113 100 AL |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 75W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Length 3.937" (100.00mm) |
Mfr | Width 7.784" (200.00mm) |
Series | Fin Height 0.787" (20.00mm) |
Packaging Bulk | Power Dissipation @ Temperature Rise 75W @ 105°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 0.39°C/W |
Type Board Level, Extrusion | Thermal Resistance @ Natural 1.4°C/W |
Shape Rectangular | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $10.91000 | $21.82 |
| Unit Price without VAT: | $10.91000 |
|---|---|
| Unit Price with VAT: | $11.89190 |

