
MK 226 SMD 50 Z SM | |
|---|---|
DigiKey Part Number | 5496-MK226SMD50ZSM-ND |
Manufacturer | |
Manufacturer Product Number | MK 226 SMD 50 Z SM |
Description | Turned precision contacts; stro |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.165" (4.20mm) |
Packaging Tube | Insulation Height 0.098" (2.50mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Zinc |
Number of Rows 2 | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Row Spacing - Mating | Operating Temperature -40°C ~ 163°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1.5A |
Mounting Type | Voltage Rating 60VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $7.30333 | $21.91 |
| Unit Price without VAT: | $7.30333 |
|---|---|
| Unit Price with VAT: | $7.96063 |

