
MK 210 42 G | |
|---|---|
DigiKey Part Number | 5496-MK21042G-ND |
Manufacturer | |
Manufacturer Product Number | MK 210 42 G |
Description | Wire wrap pin, square 0,635 mm |
Customer Reference | |
Detailed Description | 42 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Fischer Elektronik | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header | Contact Finish Gold |
Contact Type Solder Cup | Contact Finish Thickness 7.87µin (0.20µm) |
Number of Positions 42 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.82000 | $48.82 |
| Unit Price without VAT: | $48.82000 |
|---|---|
| Unit Price with VAT: | $53.21380 |

