
GV 60 130 220 ME NG | |
|---|---|
DigiKey Part Number | 5496-GV60130220MENG-ND |
Manufacturer | |
Manufacturer Product Number | GV 60 130 220 ME NG |
Description | Versatile aluminum enclosure |
Customer Reference | |
Detailed Description | Case Aluminum Natural Cover Included 8.819" L x 6.622" W (224.00mm x 168.20mm) X 2.362" (60.00mm) |
Category | Material |
Mfr | Color Natural |
Packaging Bulk | Thickness 0.079" (2.00mm) |
Part Status Active | Features Color Design Strip |
Container Type Case | Ratings |
Size / Dimension 8.819" L x 6.622" W (224.00mm x 168.20mm) | Material Flammability Rating UL94 V-0 |
Height 2.362" (60.00mm) | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Area (L x W) 58.4in² (377cm²) | Weight 2.262 lb (1026.03 g) |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.22000 | $72.22 |
| Unit Price without VAT: | $72.22000 |
|---|---|
| Unit Price with VAT: | $78.71980 |

