Image for 72.42.0.024.0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72.42.0.024.0000

DigiKey Part Number
2066-72.42.0.024.0000-ND
Manufacturer
Manufacturer Product Number
72.42.0.024.0000
Description
ALTERNATING LOAD RLY 24V AC/DC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level DPST-NO (2 Form A) 24VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
LED Indicator
Manufacturer
Finder Relays, Inc.
Output Type
Relay
Series
Contact Form
DPST-NO (2 Form A)
Packaging
Box
Contact Rating @ Voltage
12A @ 250VAC
Part Status
Active
Mounting Type
DIN Rail
Type
High/Low Level
Termination Style
Screw Terminal
Voltage - Supply
24VAC/DC
Operating Temperature
-20°C ~ 50°C
Sensitivity
Fixed, 150kOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Box
QuantityUnit PriceExt Price
5$148.27800$741.39
Manufacturers Standard Package
Unit Price without VAT:$148.27800
Unit Price with VAT:$161.62302