Liquid Level Controller High/Low Level SPDT (1 Form C) 24VDC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72.11.9.024.0000

DigiKey Part Number
2066-72.11.9.024.0000-ND
Manufacturer
Manufacturer Product Number
72.11.9.024.0000
Description
LEVEL CONTROL RELAY 24VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPDT (1 Form C) 24VDC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
72.11.9.024.0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
LED Indicator
Manufacturer
Finder Relays, Inc.
Output Type
Relay
Series
Contact Form
SPDT (1 Form C)
Packaging
Box
Contact Rating @ Voltage
16A @ 250VAC
Part Status
Active
Mounting Type
DIN Rail
Type
High/Low Level
Termination Style
Screw Terminal
Voltage - Supply
24VDC
Operating Temperature
-20°C ~ 60°C
Sensitivity
Fixed, 150kOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$147.31000$147.31
Manufacturers Standard Package
Unit Price without VAT:$147.31000
Unit Price with VAT:$160.56790