
YSRW-12-20 | |
|---|---|
DigiKey Part Number | 2171-YSRW-12-20-ND |
Manufacturer | |
Manufacturer Product Number | YSRW-12-20 |
Description | SHOCK ABSORBER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pneumatic Shock Absorber Single-Acting, Push |
Datasheet | Datasheet |
Category | Stroke Length 0.787" (20.00mm) |
Manufacturer Festo Corporation | Impact Velocity 9.84ft/s (3.0m/s) |
Series | Impact Capacity per Cycle 106.21inlb (12.00J) |
Packaging Bulk | Reset Time 0.300s |
Part Status Active | Reset Force 1.12lbf (5.0N) |
Type Shock Absorber | Cushioning Self-Adjusting |
Technology Pneumatic | Operating Temperature -10°C ~ 80°C |
Operation Single-Acting, Push |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $299.34000 | $299.34 |
| Unit Price without VAT: | $299.34000 |
|---|---|
| Unit Price with VAT: | $326.28060 |

