Pneumatic Shock Absorber Single-Acting, Push
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YSR-20-25-C

DigiKey Part Number
2171-YSR-20-25-C-ND
Manufacturer
Manufacturer Product Number
YSR-20-25-C
Description
SHOCK ABSORBER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pneumatic Shock Absorber Single-Acting, Push
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stroke Length
0.984" (25.00mm)
Manufacturer
Festo Corporation
Impact Velocity
9.84ft/s (3.0m/s)
Series
Impact Capacity per Cycle
531.04inlb (60.00J)
Packaging
Bulk
Reset Time
0.300s
Part Status
Active
Reset Force
2.25lbf (10.0N)
Type
Shock Absorber
Cushioning
Self-Adjusting
Technology
Pneumatic
Operating Temperature
-10°C ~ 80°C
Operation
Single-Acting, Push
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$548.01000$548.01
Manufacturers Standard Package
Unit Price without VAT:$548.01000
Unit Price with VAT:$597.33090