
VBNF-LBA-G14-Q8 | |
|---|---|
DigiKey Part Number | 2171-VBNF-LBA-G14-Q8-ND |
Manufacturer | |
Manufacturer Product Number | VBNF-LBA-G14-Q8 |
Description | CHECK VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Return Valve (Check Valve) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded G1/4" |
Series | For Use With/Related Products Control Valve |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Non-Return Valve (Check Valve) | Approval Agency ATEX |
Operating Pressure 2.9 ~ 145 PSI (0.2 ~ 10 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $191.08000 | $191.08 |
| Unit Price without VAT: | $191.08000 |
|---|---|
| Unit Price with VAT: | $208.27720 |

