
SOEG-RT-M18-PA-S-2L | |
|---|---|
DigiKey Part Number | 2171-SOEG-RT-M18-PA-S-2L-ND |
Manufacturer | |
Manufacturer Product Number | SOEG-RT-M18-PA-S-2L |
Description | DIFFUSE SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 1.575" ~ 23.622" (40mm ~ 600mm) PNP |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 36V |
Manufacturer Festo Corporation | Output Configuration PNP |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Method Diffuse | Adjustment Type Fixed |
Sensing Distance 1.575" ~ 23.622" (40mm ~ 600mm) | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $234.94000 | $234.94 |
| Unit Price without VAT: | $234.94000 |
|---|---|
| Unit Price with VAT: | $256.08460 |

