
QSL-16 | |
|---|---|
DigiKey Part Number | 2171-QSL-16-ND |
Manufacturer | |
Manufacturer Product Number | QSL-16 |
Description | PUSH-IN L-CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Cartridge Elbow Fitting 16mm OD Tubing Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 16mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 87 PSI (-0.95 ~ 6 bar) |
Series | Operating Temperature -10°C ~ 80°C |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Type Elbow Fitting | Color Blue |
Connection Method Push-In to Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.54000 | $13.54 |
| Unit Price without VAT: | $13.54000 |
|---|---|
| Unit Price with VAT: | $14.75860 |

