


PUN-H-6X1-SI | |
|---|---|
DigiKey Part Number | 2171-PUN-H-6X1-SI-ND |
Manufacturer | |
Manufacturer Product Number | PUN-H-6X1-SI |
Description | TUBING SILVER PLASTIC 6MM 50M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Silver Thermoplastic Polyurethane (TPE-U) 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Material Thermoplastic Polyurethane (TPE-U) |
Manufacturer Festo Corporation | Length 164.0' (50.0m) |
Packaging Bulk | Operating Pressure -14 ~ 145PSI (-1 ~ 10 bar) |
Part Status Active | Operating Temperature -35°C ~ 60°C |
Type Tubing | Fluid Type Compressed Air, Water |
Outer Diameter 0.236" (6.00mm) | Bend Radius (Flow) 1.024" (26.00mm) |
Inner Diameter 0.157" (4.00mm) | Minimum Bend Radius 0.394" (10.00mm) |
Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.04000 | $109.04 |
| Unit Price without VAT: | $109.04000 |
|---|---|
| Unit Price with VAT: | $118.85360 |

