
DYSS-G8-7-5-Y1F | |
|---|---|
DigiKey Part Number | 2171-DYSS-G8-7-5-Y1F-ND |
Manufacturer | |
Manufacturer Product Number | DYSS-G8-7-5-Y1F |
Description | SHOCK ABSORBER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pneumatic Shock Absorber Single-Acting, Push |
Datasheet | Datasheet |
Category | Stroke Length 0.197" (5.00mm) |
Manufacturer Festo Corporation | Impact Velocity 4.92ft/s (1.5m/s) |
Packaging Bulk | Impact Capacity per Cycle 17.70inlb (2.00J) |
Part Status Active | Reset Time 0.200s |
Type Shock Absorber | Reset Force 0.27lbf (1.2N) |
Technology Pneumatic | Cushioning Self-Adjusting |
Operation Single-Acting, Push | Operating Temperature -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.93000 | $63.93 |
| Unit Price without VAT: | $63.93000 |
|---|---|
| Unit Price with VAT: | $69.68370 |

