
DYSS-G8-4-4-Y1F | |
|---|---|
DigiKey Part Number | 2171-DYSS-G8-4-4-Y1F-ND |
Manufacturer | |
Manufacturer Product Number | DYSS-G8-4-4-Y1F |
Description | SHOCK ABSORBER |
Customer Reference | |
Detailed Description | Pneumatic Shock Absorber Single-Acting, Push |
Category | Stroke Length 0.157" (4.00mm) |
Manufacturer Festo Corporation | Impact Velocity 3.28ft/s (1.0m/s) |
Packaging Bulk | Impact Capacity per Cycle 7.08inlb (0.80J) |
Part Status Obsolete | Reset Time 0.200s |
Type Shock Absorber | Reset Force 0.16lbf (0.7N) |
Technology Pneumatic | Cushioning Self-Adjusting |
Operation Single-Acting, Push | Operating Temperature -10°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.58000 | $100.58 |
| Unit Price without VAT: | $100.58000 |
|---|---|
| Unit Price with VAT: | $109.63220 |

