Pneumatic Shock Absorber Single-Acting, Push
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DYSC-12-12-Y1F

DigiKey Part Number
2171-DYSC-12-12-Y1F-ND
Manufacturer
Manufacturer Product Number
DYSC-12-12-Y1F
Description
SHOCK ABSORBER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pneumatic Shock Absorber Single-Acting, Push
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stroke Length
0.472" (12.00mm)
Manufacturer
Festo Corporation
Impact Velocity
9.84ft/s (3.0m/s)
Series
Impact Capacity per Cycle
88.51inlb (10.00J)
Packaging
Bulk
Reset Time
0.200s
Part Status
Active
Reset Force
1.12lbf (5.0N)
Type
Shock Absorber
Cushioning
Self-Adjusting
Technology
Pneumatic
Operating Temperature
-10°C ~ 80°C
Operation
Single-Acting, Push
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$315.14000$315.14
Manufacturers Standard Package
Unit Price without VAT:$315.14000
Unit Price with VAT:$343.50260