
DYEF-G8-M6-Y1 | |
|---|---|
DigiKey Part Number | 2171-DYEF-G8-M6-Y1-ND |
Manufacturer | |
Manufacturer Product Number | DYEF-G8-M6-Y1 |
Description | SHOCK ABSORBER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Elastomer Buffer Shock Absorber |
Datasheet | Datasheet |
Category | Stroke Length 0.059" (1.50mm) |
Manufacturer Festo Corporation | Impact Velocity 2.62ft/s (0.8m/s) |
Packaging Bulk | Impact Capacity per Cycle 0.71inlb (0.08J) |
Part Status Active | Cushioning Fixed |
Type Shock Absorber | Operating Temperature -10°C ~ 60°C |
Technology Elastomer Buffer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.67000 | $21.67 |
| Unit Price without VAT: | $21.67000 |
|---|---|
| Unit Price with VAT: | $23.62030 |

