
DSBF-C-80-80-PPSA-N3-R | |
|---|---|
DigiKey Part Number | 2171-DSBF-C-80-80-PPSA-N3-R-ND |
Manufacturer | |
Manufacturer Product Number | DSBF-C-80-80-PPSA-N3-R |
Description | STANDARDS-BASED CYLINDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Square Cylinder Double Acting 3.150" (80.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 3.150" (80.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 5.8 ~ 174 PSI (0.4 ~ 12 bar) |
Packaging Bulk | Connection Method G3/8 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Shaft Detail External Thread M20 x 1.5 |
Construction Square Cylinder | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $730.16000 | $730.16 |
| Unit Price without VAT: | $730.16000 |
|---|---|
| Unit Price with VAT: | $795.87440 |

