MFR Recommended

TN14/9/5-3C11 | |
|---|---|
DigiKey Part Number | 1779-TN14/9/5-3C11-ND |
Manufacturer | |
Manufacturer Product Number | TN14/9/5-3C11 |
Description | Ferrite Misc |
Customer Reference | |
Detailed Description | Nylon 3C11 Ferrite Core Toroid Type Length Width 0.575" (14.60mm) Diameter 0.217" (5.51mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Core Type | Toroid | |
Supplier Device Package | TN 14 x 9 x 5 | |
Material | 3C11 | |
Diameter | 0.575" (14.60mm) | |
Inductance Factor (Al) | 1.9 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 4300 | |
Core Factor (ΣI/A) mm⁻¹ | 2.84 | |
Effective Length (le) mm | 35.0 | |
Effective Area (Ae) mm² | 12.3 | |
Effective Magnetic Volume (Ve) mm³ | 430.0 | |
Finish | Nylon | |
Height | 0.217" (5.51mm) | |
Length | - | |
Width | - |

