
ETD39/20/13-3F3 | |
|---|---|
DigiKey Part Number | 1779-ETD39/20/13-3F3-ND |
Manufacturer | |
Manufacturer Product Number | ETD39/20/13-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core ETD Type 1.575" (40.00mm) Length 0.504" (12.80mm) Width Diameter 0.780" (19.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 39 x 20 x 13 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 2.8 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1640.0 | |
Effective Length (le) mm | 92.2 | |
Effective Area (Ae) mm² | 125.0 | |
Minimum Core Cross Section (Amin) mm² | 123.0 | |
Effective Magnetic Volume (Ve) mm³ | 11500.0 | |
Finish | Uncoated | |
Height | 0.780" (19.80mm) | |
Length | 1.575" (40.00mm) | |
Width | 0.504" (12.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | $1.07208 | $2,251.37 |
| Unit Price without VAT: | $1.07208 |
|---|---|
| Unit Price with VAT: | $1.16857 |

