
ESP32E16 | |
|---|---|
DigiKey Part Number | 1914-ESP32E16TR-ND - Tape & Reel (TR) 1914-ESP32E16CT-ND - Cut Tape (CT) 1914-ESP32E16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32E16 |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 23.98dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | ESP32-D0WD | |
Memory Size | 16MB Flash, 16kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 38-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.51000 | $14.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $9.91796 | $6,942.57 |
| 1,400 | $9.56602 | $13,392.43 |
| Unit Price without VAT: | $14.51000 |
|---|---|
| Unit Price with VAT: | $15.81590 |






