30.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 1.5dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFWR28-0333

DigiKey Part Number
5328-SFWR28-0333-ND
Manufacturer
Manufacturer Product Number
SFWR28-0333
Description
WG BANDPASS FILTER WR-28 30-31 G
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1GHz Bandwidth 1.5dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Fairview Microwave
Insertion Loss
1.5dB
Packaging
Bag
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module
Frequency
30.5GHz Center
Size / Dimension
2.031" L x 0.752" W (51.60mm x 19.10mm)
Bandwidth
1GHz
Height (Max)
0.772" (19.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 12
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$727.73000$727.73
Manufacturers Standard Package
Unit Price without VAT:$727.73000
Unit Price with VAT:$793.22570