SB5100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.45229
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.45229
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.64499
Datasheet

Similar


Diotec Semiconductor
In Stock: 796
Unit Price: $0.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 23,311
Unit Price: $0.63000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,690
Unit Price: $0.93000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.15943
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.15236
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,352
Unit Price: $0.89000
Datasheet
Diode 100 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB5100

DigiKey Part Number
SB5100FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB5100
Description
DIODE SCHOTTKY 100V 5A DO201AD
Customer Reference
Detailed Description
Diode 100 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
380pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes