RB520S30 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 41,717
Unit Price: $0.18000
Datasheet

Similar


onsemi
In Stock: 1,049,213
Unit Price: $0.19000
Datasheet

Similar


onsemi
In Stock: 55,930
Unit Price: $0.19000
Datasheet

Similar


onsemi
In Stock: 77,435
Unit Price: $0.25000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.33000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.18000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.21000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.21000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,749
Unit Price: $0.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,081
Unit Price: $0.36000
Datasheet

Similar


Infineon Technologies
In Stock: 10
Unit Price: $0.67000
Datasheet
Diode 30 V 200mA Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB520S30

DigiKey Part Number
RB520S30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB520S30
Description
DIODE SCHOTTKY 30V 200MA SOD523F
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
RB520S30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523F
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes