MM5Z4V3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8,651
Unit Price: $0.23000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 8,000
Unit Price: $0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 437
Unit Price: $0.25000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.05065
Datasheet

Similar


Panjit International Inc.
In Stock: 1,760
Unit Price: $0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 747
Unit Price: $0.33000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 50,000
Unit Price: $0.11430
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,960
Unit Price: $0.34000
Datasheet
Zener Diode 4.3 V 200 mW ±7% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z4V3

DigiKey Part Number
MM5Z4V3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z4V3
Description
DIODE ZENER 4.3V 200MW SOD523F
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±7% Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes