1N5820 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 829
Unit Price: $0.33000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.13499
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $71.13120
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,057
Unit Price: $0.59000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1,638
Unit Price: $0.60000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,930
Unit Price: $0.66000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.73000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.08024
Datasheet

Similar


Diodes Incorporated
In Stock: 3,583
Unit Price: $0.95000
Datasheet
Diode 20 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5820

DigiKey Part Number
1N5820FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5820
Description
DIODE SCHOTTKY 20V 3A DO201AD
Customer Reference
Detailed Description
Diode 20 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
475 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
190pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes